
ERA-3AED331V | |
|---|---|
DigiKey Part Number | P123762TR-ND - Tape & Reel (TR) P123762CT-ND - Cut Tape (CT) P123762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED331V |
Description | RES SMD 330 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07400 | €3.70 |
| 100 | €0.06550 | €6.55 |
| 250 | €0.05616 | €14.04 |
| 500 | €0.05032 | €25.16 |
| 1 000 | €0.04535 | €45.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03646 | €182.30 |
| 10 000 | €0.03356 | €335.60 |
| 15 000 | €0.03206 | €480.90 |
| 25 000 | €0.03038 | €759.50 |
| 35 000 | €0.02937 | €1,027.95 |
| 50 000 | €0.02839 | €1,419.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

