

ERA-2ARB3091X | |
|---|---|
DigiKey Part Number | P18021TR-ND - Tape & Reel (TR) P18021CT-ND - Cut Tape (CT) P18021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB3091X |
Description | RES SMD 3.09KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB3091X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.37900 | €3.79 |
| 25 | €0.35120 | €8.78 |
| 50 | €0.33180 | €16.59 |
| 100 | €0.31380 | €31.38 |
| 250 | €0.29220 | €73.05 |
| 500 | €0.27760 | €138.80 |
| 1 000 | €0.26444 | €264.44 |
| 5 000 | €0.23910 | €1,195.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.23023 | €2,302.30 |
| 20 000 | €0.22244 | €4,448.80 |
| 30 000 | €0.21835 | €6,550.50 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

