

ERA-1AEB102C | |
|---|---|
DigiKey Part Number | P1.0KBXTR-ND - Tape & Reel (TR) P1.0KBXCT-ND - Cut Tape (CT) P1.0KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB102C |
Description | RES SMD 1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.09040 | €2.26 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.08060 | €8.06 |
| 250 | €0.07480 | €18.70 |
| 500 | €0.07082 | €35.41 |
| 1 000 | €0.06718 | €67.18 |
| 5 000 | €0.06006 | €300.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.05618 | €842.70 |
| 30 000 | €0.05410 | €1,623.00 |
| 45 000 | €0.05300 | €2,385.00 |
| 75 000 | €0.05174 | €3,880.50 |
| 105 000 | €0.05097 | €5,351.85 |
| 150 000 | €0.05021 | €7,531.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

