ELL-ATV330M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 000
Unit Price: €1.94000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.44627
Datasheet

Similar


Bourns Inc.
In Stock: 1 064
Unit Price: €0.71000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 62mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV330M

DigiKey Part Number
PCD1754TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV330M
Description
FIXED IND 33UH 1.8A 62 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 62mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-ATV330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
62mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes