ELL-5PS150M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.40394
Datasheet

Similar


Eaton - Electronics Division
In Stock: 700
Unit Price: €1.70000
Datasheet
15 µH Shielded Wirewound Inductor 1 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PS150M

DigiKey Part Number
PCD2235TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PS150M
Description
FIXED IND 15UH 1A 170 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-5PS150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
790mA
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes