
ELL-4LG220MA | |
|---|---|
DigiKey Part Number | PCD2222TR-ND - Tape & Reel (TR) PCD2222CT-ND - Cut Tape (CT) PCD2222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELL-4LG220MA |
Description | FIXED IND 22UH 640MA 390 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 640 mA 390mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG220MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32400 | €3.24 |
| 100 | €0.26590 | €26.59 |
| 1 000 | €0.21866 | €218.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

