ELJ-NK5N6EF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 14 428
Unit Price: €0.08000
Datasheet
Image for ELJ-NK5N6EF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NK5N6EF

DigiKey Part Number
PCD1787TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NK5N6EF
Description
FIXED IND 5.6NH 750MA 90 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes