
EKMB4310113K | |
|---|---|
DigiKey Part Number | 255-EKMB4310113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4310113K |
Description | SENSOR PIR 6UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 275.6" (7m) Flat Square Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB4310113K Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Flat Square Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.03000 | €16.03 |
| 5 | €14.61000 | €73.05 |
| 10 | €14.08200 | €140.82 |
| 25 | €13.45080 | €336.27 |
| 50 | €13.01920 | €650.96 |
| 100 | €12.62310 | €1,262.31 |
| 500 | €11.82528 | €5,912.64 |
| Unit Price without VAT: | €16.03000 |
|---|---|
| Unit Price with VAT: | €20.11765 |

