
EEU-TP1V162B | |
|---|---|
DigiKey Part Number | P15717CT-ND - Cut Tape (CT) P15717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V162B |
Description | CAP ALUM 1600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V162B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.07900 | €30.79 |
| 50 | €2.50080 | €125.04 |
| 100 | €2.31850 | €231.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.08488 | €521.22 |
| 500 | €1.96854 | €984.27 |
| 750 | €1.90985 | €1,432.39 |
| 1 250 | €1.84445 | €2,305.56 |
| 1 750 | €1.80602 | €3,160.53 |
| 2 500 | €1.76890 | €4,422.25 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.62240 |

