
EEU-TP1V162 | |
|---|---|
DigiKey Part Number | P14935-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V162 |
Description | CAP ALUM 1600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.40000 | €4.40 |
| 10 | €3.02200 | €30.22 |
| 50 | €2.45480 | €122.74 |
| 100 | €2.27590 | €227.59 |
| 500 | €1.96854 | €984.27 |
| 1 000 | €1.87192 | €1,871.92 |
| 2 500 | €1.76890 | €4,422.25 |
| Unit Price without VAT: | €4.40000 |
|---|---|
| Unit Price with VAT: | €5.52200 |

