
EEU-FR0J182B | |
|---|---|
DigiKey Part Number | P15307CT-ND - Cut Tape (CT) P15307TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J182B |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J182B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J182 | Panasonic Industry | 71 | P14364-ND | €0.67000 | Parametric Equivalent |
| EEU-FS1A182 | Panasonic Industry | 892 | P122365-ND | €0.93000 | Parametric Equivalent |
| EEU-FS1A182B | Panasonic Industry | 3 651 | P122301CT-ND | €0.96000 | Parametric Equivalent |
| EKY-6R3ELL182MK15S | Chemi-Con | 834 | 565-EKY-6R3ELL182MK15S-ND | €1.26000 | Similar |
| UHE0J182MHD | Nichicon | 418 | 493-1471-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59700 | €5.97 |
| 50 | €0.45380 | €22.69 |
| 100 | €0.40860 | €40.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32474 | €162.37 |
| 1 000 | €0.30066 | €300.66 |
| 1 500 | €0.28850 | €432.75 |
| 2 500 | €0.27494 | €687.35 |
| 3 500 | €0.26697 | €934.39 |
| 5 000 | €0.25928 | €1,296.40 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

