EEH-ZC1V330P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: €2.52195
Datasheet

Parametric Equivalent


Nichicon
In Stock: 712
Unit Price: €0.92000
Datasheet
33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1V330P

DigiKey Part Number
P124971TR-ND - Tape & Reel (TR)
P124971CT-ND - Cut Tape (CT)
P124971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1V330P
Description
CAP ALUM HYBRID 33UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1V330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BW336M035HEHTANextGen Components20 0003372-BW336M035HEHTATR-ND€2.52195Parametric Equivalent
GYA1V330MCQ1GSNichicon712493-GYA1V330MCQ1GSCT-ND€0.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.58600€5.86
50€0.44520€22.26
100€0.40060€40.06
500€0.32388€161.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.29422€294.22
2 000€0.27451€549.02
3 000€0.26455€793.65
5 000€0.25346€1,267.30
7 000€0.24694€1,728.58
10 000€0.24065€2,406.50
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.15460