
EEH-AZF1E151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1E151BCT-ND - Cut Tape (CT) 10-EEH-AZF1E151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1E151B |
Description | CAP ALUM HYBRID 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1E151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 120 mA @ 100 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.00700 | €10.07 |
| 50 | €0.78220 | €39.11 |
| 100 | €0.71100 | €71.10 |
| 500 | €0.58858 | €294.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53992 | €539.92 |
| 2 000 | €0.50848 | €1,016.96 |
| 3 000 | €0.49262 | €1,477.86 |
| 5 000 | €0.47494 | €2,374.70 |
| 7 000 | €0.46455 | €3,251.85 |
| 10 000 | €0.45453 | €4,545.30 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.94525 |

