EEE-HAC331UAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1 249
Unit Price: €0.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 70
Unit Price: €0.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 786
Unit Price: €0.94000
Datasheet

Upgrade


Panasonic Industry
In Stock: 131
Unit Price: €0.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 113
Unit Price: €0.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 120
Unit Price: €0.86000
Datasheet

Upgrade


Panasonic Industry
In Stock: 66 542
Unit Price: €0.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 365
Unit Price: €0.86000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €1.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 79
Unit Price: €1.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 651
Unit Price: €0.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 22 447
Unit Price: €0.74000
Datasheet

Upgrade


Panasonic Industry
In Stock: 736
Unit Price: €0.94000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.87000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAC331UAP

DigiKey Part Number
PCE4700TR-ND - Tape & Reel (TR)
PCE4700CT-ND - Cut Tape (CT)
PCE4700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAC331UAP
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAC331UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
289 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43800€4.38
50€0.33000€16.50
100€0.29570€29.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.24094€120.47
1 000€0.22190€221.90
1 500€0.21229€318.44
2 500€0.20157€503.93
3 500€0.19527€683.45
5 000€0.18918€945.90
6 000€0.18629€1,117.74
12 000€0.17649€2,117.88
12 500€0.17597€2,199.62
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850