Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E471GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E471GLTR-ND - Tape & Reel (TR) 10-EEE-FK1E471GLCT-ND - Cut Tape (CT) 10-EEE-FK1E471GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471GL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E471GP | Panasonic Industry | 29 182 | PCE4319CT-ND | €0.99000 | Direct |
| EEE-FK1E471AL | Panasonic Industry | 815 | 10-EEE-FK1E471ALCT-ND | €1.04000 | Parametric Equivalent |
| EEE-FK1E471AP | Panasonic Industry | 8 972 | PCE4418CT-ND | €0.92000 | Parametric Equivalent |
| EEE-FK1E471P | Panasonic Industry | 28 360 | PCE3805CT-ND | €0.85000 | Parametric Equivalent |
| EEE-FK1E471V | Panasonic Industry | 493 | 10-EEE-FK1E471VCT-ND | €1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.71100 | €7.11 |
| 50 | €0.54480 | €27.24 |
| 100 | €0.49210 | €49.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39400 | €197.00 |
| 1 000 | €0.36593 | €365.93 |
| 1 500 | €0.35177 | €527.66 |
| 2 500 | €0.33598 | €839.95 |
| 3 500 | €0.32670 | €1,143.45 |
| 5 000 | €0.31774 | €1,588.70 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |











