Parametric Equivalent

EEC-EN0F204AK | |
|---|---|
DigiKey Part Number | P14162TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEC-EN0F204AK |
Description | CAP 200MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200mOhm @ 1kHz 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-EN0F204AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 200 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |



