ECY-29RA105KV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 895
Unit Price: €1.44000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECY-29RA105KV

DigiKey Part Number
PCC2189TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECY-29RA105KV
Description
CAP CER 1UF 10V X5R 0508
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECY-29RA105KV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes