
ECW-U2274KCV | |
|---|---|
DigiKey Part Number | PCF1276TR-ND - Tape & Reel (TR) PCF1276CT-ND - Cut Tape (CT) PCF1276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2274KCV |
Description | CAP FILM 0.27UF 10% 250VDC 3925 |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2274KCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.98400 | €19.84 |
| 50 | €1.64560 | €82.28 |
| 100 | €1.54120 | €154.12 |
| 500 | €1.36430 | €682.15 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.55165 |

