
ECW-U2273JC9 | |
|---|---|
DigiKey Part Number | PCF1378TR-ND - Tape & Reel (TR) PCF1378CT-ND - Cut Tape (CT) PCF1378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2273JC9 |
Description | CAP FILM 0.027UF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2273JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93700 | €9.37 |
| 50 | €0.74960 | €37.48 |
| 100 | €0.69170 | €69.17 |
| 500 | €0.59404 | €297.02 |
| 1 000 | €0.56381 | €563.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.40624 | €812.48 |
| 4 000 | €0.38943 | €1,557.72 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.76955 |

