
ECW-U1C274JC9 | |
|---|---|
DigiKey Part Number | PCF1141TR-ND - Tape & Reel (TR) PCF1141CT-ND - Cut Tape (CT) PCF1141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C274JC9 |
Description | CAP FILM 0.27UF 5% 16VDC 2416 |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C274JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.15100 | €11.51 |
| 50 | €0.92980 | €46.49 |
| 100 | €0.86150 | €86.15 |
| 500 | €0.74606 | €373.03 |
| 1 000 | €0.71032 | €710.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.66617 | €1,998.51 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |

