0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FA2J104J5

DigiKey Part Number
10-ECW-FA2J104J5CT-ND - Cut Tape (CT)
10-ECW-FA2J104J5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FA2J104J5
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.205" W (18.00mm x 5.20mm)
Height - Seated (Max)
0.409" (10.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35400€3.54
50€0.26940€13.47
100€0.24320€24.32
Tape & Box (TB)
QuantityUnit PriceExt Price
600€0.19342€116.05
1 200€0.18058€216.70
1 800€0.17417€313.51
3 000€0.16706€501.18
4 200€0.16290€684.18
6 000€0.15890€953.40
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535