
ECW-F6564JL | |
|---|---|
DigiKey Part Number | P12270-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6564JL |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6564JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.457" W (28.00mm x 11.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.34300 | €13.43 |
| 50 | €1.09280 | €54.64 |
| 100 | €1.01580 | €101.58 |
| 500 | €0.88538 | €442.69 |
| 1 000 | €0.84503 | €845.03 |
| 3 000 | €0.79515 | €2,385.45 |
| 5 000 | €0.77669 | €3,883.45 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |

