Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F4394JL | |
|---|---|
DigiKey Part Number | P12222-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4394JL |
Description | CAP FILM 0.39UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4394JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.406" W (18.00mm x 10.30mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.18000 | €11.80 |
| 50 | €0.95440 | €47.72 |
| 100 | €0.88480 | €88.48 |
| 500 | €0.76702 | €383.51 |
| 1 000 | €0.73058 | €730.58 |
| 3 000 | €0.68555 | €2,056.65 |
| 5 000 | €0.66889 | €3,344.45 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.19625 |



