
ECW-F4114HL | |
|---|---|
DigiKey Part Number | P12093-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4114HL |
Description | CAP FILM 0.11UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4114HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.268" W (15.50mm x 6.80mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.14000 | €11.40 |
| 50 | €0.92120 | €46.06 |
| 100 | €0.85340 | €85.34 |
| 500 | €0.73880 | €369.40 |
| 1 000 | €0.70331 | €703.31 |
| 2 500 | €0.66584 | €1,664.60 |
| 5 000 | €0.64324 | €3,216.20 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |

