ECQ-V1103JM9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 202
Unit Price: €0.27000
Datasheet
Image for ECQ-V1103JM9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1103JM9

DigiKey Part Number
ECQ-V1103JM9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECQ-V1103JM9
Description
CAP FILM 10000PF 5% 100VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.126" W (7.50mm x 3.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes