Direct
Direct
Direct
Similar
Similar

ECO-S1KA182BA | |
|---|---|
DigiKey Part Number | P7503-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KA182BA |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KA182BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252A0188M000 | TDK | 630 | B41252A0188M000-ND | €3.50000 | Direct |
| LGU1K182MELZ | Nichicon | 0 | 493-8454-ND | €1.68100 | Direct |
| LGY1K182MELZ35 | Nichicon | 245 | 493-8700-ND | €3.65000 | Direct |
| SLP182M080A5P3 | Cornell Dubilier Knowles | 0 | SLP182M080A5P3-ND | €1.50997 | Similar |
| SLP182M080C3P3 | Cornell Dubilier Knowles | 0 | SLP182M080C3P3-ND | €1.55361 | Similar |






