ECJ-RVF1E104Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet
0.1µF Isolated Capacitor 4 Array 25 V Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECJ-RVF1E104Z

DigiKey Part Number
P10611TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-RVF1E104Z
Description
CAP ARRAY 0.1UF 25V Y5V 1206
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 25 V Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-RVF1E104Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
-20%, +80%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
Y5V (F)
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes