ECJ-2YC2D221J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2 593
Unit Price: €0.28000
Datasheet

Direct


YAGEO
In Stock: 21 000
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 141 615
Unit Price: €0.26000
Datasheet

Upgrade


KEMET
In Stock: 11 658
Unit Price: €1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.19962
Datasheet

Upgrade


KEMET
In Stock: 3 963
Unit Price: €0.36000
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: €0.46000
Datasheet

Upgrade


TDK
In Stock: 16 379
Unit Price: €0.17000
Datasheet

Upgrade


TDK
In Stock: 230
Unit Price: €0.33000
Datasheet

Upgrade


YAGEO
In Stock: 52 635
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 2 240
Unit Price: €0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 000
Unit Price: €0.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.19533
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.40179
Datasheet
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YC2D221J

DigiKey Part Number
PCC1979TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YC2D221J
Description
CAP CER 220PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes