ECJ-2YB2A153K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8 390
Unit Price: €0.27000
Datasheet

Direct


TDK
In Stock: 6 613
Unit Price: €0.13000
Datasheet

Direct


TDK
In Stock: 3 860
Unit Price: €0.17000
Datasheet

Direct


YAGEO
In Stock: 18 802
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 42 908
Unit Price: €0.16000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: €0.03428
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.03342
Datasheet

Direct


KYOCERA AVX
In Stock: 15 811
Unit Price: €0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.04950
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.04398
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.16715
Datasheet

Upgrade


KEMET
In Stock: 5 201
Unit Price: €0.61000
Datasheet

Upgrade


KEMET
In Stock: 1 759
Unit Price: €0.78000
Datasheet

Upgrade


KEMET
In Stock: 3 040
Unit Price: €0.37000
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB2A153K

DigiKey Part Number
PCC1992TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB2A153K
Description
CAP CER 0.015UF 100V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes