ECJ-0EB1E102K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 70 845
Unit Price: €1.24000
Datasheet

Upgrade


KEMET
In Stock: 134 006
Unit Price: €0.36000
Datasheet

Upgrade


KEMET
In Stock: 39 712
Unit Price: €0.20000
Datasheet

Upgrade


KEMET
In Stock: 19 990
Unit Price: €0.37000
Datasheet

Upgrade


KEMET
In Stock: 271 114
Unit Price: €0.31000
Datasheet

Upgrade


KEMET
In Stock: 7 727
Unit Price: €0.39000
Datasheet

Upgrade


KEMET
In Stock: 981 894
Unit Price: €0.09000
Datasheet

Upgrade


KEMET
In Stock: 136 281
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 28 840
Unit Price: €0.38000
Datasheet

Upgrade


KEMET
In Stock: 3 175 643
Unit Price: €0.09000
Datasheet

Upgrade


KEMET
In Stock: 16 688
Unit Price: €0.41000
Datasheet

Upgrade


TDK
In Stock: 70 791
Unit Price: €0.09000
Datasheet

Upgrade


TDK
In Stock: 43 790
Unit Price: €0.15000
Datasheet

Upgrade


TDK
In Stock: 15 041
Unit Price: €0.20000
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E102K

DigiKey Part Number
PCC102BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E102K
Description
CAP CER 1000PF 25V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes