


ECH-U1H273JX5 | |
|---|---|
DigiKey Part Number | PCF1345TR-ND - Tape & Reel (TR) PCF1345CT-ND - Cut Tape (CT) PCF1345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H273JX5 |
Description | CAP FILM 0.027UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H273JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.29160 | €14.58 |
| 100 | €0.26360 | €26.36 |
| 500 | €0.21666 | €108.33 |
| 1 000 | €0.20215 | €202.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18837 | €376.74 |
| 4 000 | €0.17864 | €714.56 |
| 6 000 | €0.17376 | €1,042.56 |
| 10 000 | €0.16836 | €1,683.60 |
| 14 000 | €0.16520 | €2,312.80 |
| 20 000 | €0.16216 | €3,243.20 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

