Direct

ECH-U1C822JB5 | |
|---|---|
DigiKey Part Number | PCF1075TR-ND - Tape & Reel (TR) PCF1075CT-ND - Cut Tape (CT) PCF1075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822JB5 |
Description | CAP FILM 8200PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46200 | €4.62 |
| 50 | €0.35600 | €17.80 |
| 100 | €0.32320 | €32.32 |
| 500 | €0.26810 | €134.05 |
| 1 000 | €0.25104 | €251.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22775 | €683.25 |
| 6 000 | €0.21755 | €1,305.30 |
| 9 000 | €0.21244 | €1,911.96 |
| 15 000 | €0.20677 | €3,101.55 |
| 21 000 | €0.20346 | €4,272.66 |
| 30 000 | €0.20027 | €6,008.10 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |


