ECE-V1VA331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 215
Unit Price: €0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 2 321
Unit Price: €1.02000
Datasheet

Direct


Panasonic Industry
In Stock: 1 204
Unit Price: €1.10000
Datasheet

Direct


Panasonic Industry
In Stock: 952
Unit Price: €0.86000
Datasheet

Direct


Panasonic Industry
In Stock: 29 656
Unit Price: €1.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 832
Unit Price: €1.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 017
Unit Price: €1.45000
Datasheet

Similar


Panasonic Industry
In Stock: 1 318
Unit Price: €0.79000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 8 397
Unit Price: €1.65000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 590
Unit Price: €3.43000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: €1.47000
Datasheet

Direct


KEMET
In Stock: 6 181
Unit Price: €0.87000
Datasheet

Direct


KEMET
In Stock: 6 800
Unit Price: €1.00000
Datasheet

Direct


Chemi-Con
In Stock: 504
Unit Price: €0.81000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA331P

DigiKey Part Number
PCE3193TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA331P
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes