


ECA-2AM100I | |
|---|---|
DigiKey Part Number | 10-ECA-2AM100ICT-ND - Cut Tape (CT) 10-ECA-2AM100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM100I |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10080 | €5.04 |
| 100 | €0.08870 | €8.87 |
| 500 | €0.06750 | €33.75 |
| 1 000 | €0.06079 | €60.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04549 | €90.98 |
| 4 000 | €0.04503 | €180.12 |
| 6 000 | €0.04479 | €268.74 |
| 10 000 | €0.04451 | €445.10 |
| 14 000 | €0.04324 | €605.36 |
| 20 000 | €0.04178 | €835.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

