DZ2S360M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: €0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 856
Unit Price: €0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 106
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: €0.38000
Datasheet
Zener Diode 36 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S360M0L

DigiKey Part Number
DZ2S360M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S360M0L
Description
DIODE ZENER 36V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 36 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S360M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€0.02326€209.34
15 000€0.02170€325.50
21 000€0.02077€436.17
30 000€0.01985€595.50
75 000€0.01783€1,337.25
150 000€0.01657€2,485.50
300 000€0.01592€4,776.00
Unit Price without VAT:€0.02326
Unit Price with VAT:€0.02919