DZ2706200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4 991
Unit Price: €0.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 754
Unit Price: €0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 40 876
Unit Price: €0.21000
Datasheet
Zener Diode 6.2 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2706200L

DigiKey Part Number
DZ2706200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2706200L
Description
DIODE ZENER 6.2V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 6.2 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2706200L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
120 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSSMini2-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02836€283.60
20 000€0.02594€518.80
30 000€0.02469€740.70
50 000€0.02328€1,164.00
70 000€0.02244€1,570.80
100 000€0.02162€2,162.00
250 000€0.02065€5,162.50
Manufacturers Standard Package
Unit Price without VAT:€0.02836
Unit Price with VAT:€0.03559