Similar
Similar

DMC266040R | |
|---|---|
DigiKey Part Number | DMC266040RTR-ND - Tape & Reel (TR) DMC266040RCT-ND - Cut Tape (CT) DMC266040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC266040R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC266040R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMH9AT110 | Rohm Semiconductor | 6 007 | IMH9AT110CT-ND | €0.46000 | Similar |
| PIMH9,115 | Nexperia USA Inc. | 0 | 1727-7363-1-ND | €0.30000 | Similar |
| RN1607(TE85L,F) | Toshiba Semiconductor and Storage | 5 944 | RN1607(TE85LF)CT-ND | €0.35000 | Similar |
| UMH9NFHATN | Rohm Semiconductor | 6 622 | 846-UMH9NFHATNCT-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09083 | €272.49 |
| 6 000 | €0.08343 | €500.58 |
| 9 000 | €0.07963 | €716.67 |
| 15 000 | €0.07533 | €1,129.95 |
| 21 000 | €0.07277 | €1,528.17 |
| 30 000 | €0.07028 | €2,108.40 |
| 75 000 | €0.07022 | €5,266.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |





