DB2U30800L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 31 205
Unit Price: €0.24000
Datasheet
Diode 30 V 100mA Surface Mount USSMINI2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2U30800L

DigiKey Part Number
P15188TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2U30800L
Description
DIODE SCHO 30V 100MA USSMINI2F2B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount USSMINI2-F2-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
420 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.3 ns
Current - Reverse Leakage @ Vr
120 µA @ 30 V
Capacitance @ Vr, F
2.9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USSMINI2-F2-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes