DB2S40600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11 574
Unit Price: €0.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 908
Unit Price: €0.10000
Datasheet
Diode 40 V 100mA Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2S40600L

DigiKey Part Number
DB2S40600L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2S40600L
Description
DIODE SCHOTTKY 40V 100MA SC79
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SC-79
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
900 ps
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
2.2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-79
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€0.03296€197.76
9 000€0.03120€280.80
15 000€0.02920€438.00
21 000€0.02800€588.00
30 000€0.02684€805.20
75 000€0.02426€1,819.50
150 000€0.02281€3,421.50
Unit Price without VAT:€0.03296
Unit Price with VAT:€0.04136