Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1AH-T-D-M-24V

DigiKey Part Number
CB1AH-T-D-M-24V-ND
Manufacturer
Manufacturer Product Number
CB1AH-T-D-M-24V
Description
CB RELAY HR 1 FORM A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
14 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
2.4 VDC
Series
Operate Time
15 ms
Packaging
Bulk
Features
Diode, Sealed - Fully
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - 0.250"/0.375"
Coil Current
75 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPST-NO (1 Form A)
Coil Power
1.8W
Contact Rating (Current)
20 A
Coil Resistance
320 Ohms
Switching Voltage
28VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€6.05080€302.54
Manufacturers Standard Package
Unit Price without VAT:€6.05080
Unit Price with VAT:€7.59375