51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

AYF335135A

DigiKey Part Number
255-5654-ND
Manufacturer
Manufacturer Product Number
AYF335135A
Description
CONN FPC 51POS 0.3MM R/A
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Panasonic Electric Works
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
51
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A per Contact
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.20mm
Mating Cycles
20
Height Above Board
0.035" (0.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AYF335135Panasonic Industry12 547255-AYF335135CT-ND€1.95000Parametric Equivalent
In-Stock: 584
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.65500€16.55
25€1.55120€38.78
50€1.47720€73.86
100€1.40670€140.67
250€1.31852€329.63
500€1.25560€627.80
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.43470