Image for AXK8L30125BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK8L30125BG

DigiKey Part Number
255-2523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK8L30125BG
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.9mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.025" (0.63mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.91364€2,740.92
Manufacturers Standard Package
Unit Price without VAT:€0.91364
Unit Price with VAT:€1.14662