
AXK700147A | |
|---|---|
DigiKey Part Number | 255-5600-ND |
Manufacturer | |
Manufacturer Product Number | AXK700147A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.52000 | €3.52 |
| 10 | €2.99100 | €29.91 |
| 25 | €2.80280 | €70.07 |
| 50 | €2.66900 | €133.45 |
| 100 | €2.54150 | €254.15 |
| 250 | €2.38240 | €595.60 |
| 500 | €2.26870 | €1,134.35 |
| 1 000 | €2.16049 | €2,160.49 |
| 2 500 | €2.02535 | €5,063.38 |
| Unit Price without VAT: | €3.52000 |
|---|---|
| Unit Price with VAT: | €4.41760 |



