
AXK5S30047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S30047YGTR-ND - Tape & Reel (TR) 255-2564-1-ND - Cut Tape (CT) 255-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S30047YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.19200 | €11.92 |
| 25 | €1.11760 | €27.94 |
| 50 | €1.06400 | €53.20 |
| 100 | €1.01330 | €101.33 |
| 250 | €0.94972 | €237.43 |
| 500 | €0.90436 | €452.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.87272 | €1,309.08 |
| 3 000 | €0.83109 | €2,493.27 |
| 4 500 | €0.80767 | €3,634.51 |
| 7 500 | €0.77910 | €5,843.25 |
| 10 500 | €0.76085 | €7,988.93 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |






