AXG212224A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: €0.39991
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: €0.53119
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.52394
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG212224A

DigiKey Part Number
255-5545-ND
Manufacturer
Manufacturer Product Number
AXG212224A
Description
CONN HDR 12POS SMD GOLD
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
12
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types