


AVT3232-A | |
|---|---|
DigiKey Part Number | AVT3232-A-ND |
Manufacturer | |
Manufacturer Product Number | AVT3232-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 1.224gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.33860 | €133.86 |
| Unit Price without VAT: | €1.33860 |
|---|---|
| Unit Price with VAT: | €1.67994 |

