
ASQMR11638A | |
|---|---|
DigiKey Part Number | 255-ASQMR11638A-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR11638A |
Description | SWITCH SNAP ACT FAIL DETECT 16V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Operating Force 153gf |
Part Status Obsolete | Operating Position 0.685" (17.4mm) |
Circuit SPST-NO | Overtravel 0.081" (2.05mm) |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 16 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.36000 | €5.36 |
| 10 | €4.43800 | €44.38 |
| 25 | €4.11720 | €102.93 |
| 50 | €3.88960 | €194.48 |
| 240 | €3.41988 | €820.77 |
| Unit Price without VAT: | €5.36000 |
|---|---|
| Unit Price with VAT: | €6.72680 |

