



ARN12A12 | |
|---|---|
DigiKey Part Number | ARN12A12-ND |
Manufacturer | |
Manufacturer Product Number | ARN12A12 |
Description | RELAY RF SPDT 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 33.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Gold Plating | |
Coil Power | 400mW | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €166.20700 | €8,310.35 |
| Unit Price without VAT: | €166.20700 |
|---|---|
| Unit Price with VAT: | €208.58979 |

