



AQW280SX | |
|---|---|
DigiKey Part Number | 255-5713-2-ND - Tape & Reel (TR) 255-5713-1-ND - Cut Tape (CT) 255-5713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW280SX |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €2.13400 | €21.34 |
| 25 | €2.03800 | €50.95 |
| 50 | €1.96840 | €98.42 |
| 100 | €1.90090 | €190.09 |
| 250 | €1.81520 | €453.80 |
| 500 | €1.75292 | €876.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.69337 | €1,693.37 |
| 2 000 | €1.63518 | €3,270.36 |
| 3 000 | €1.60205 | €4,806.15 |
| 5 000 | €1.56125 | €7,806.25 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €3.01200 |

