



AQW216EHAX | |
|---|---|
DigiKey Part Number | 255-AQW216EHAXTR-ND - Tape & Reel (TR) 255-6043-1-ND - Cut Tape (CT) 255-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW216EHAX |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.54000 | €4.54 |
| 10 | €4.04100 | €40.41 |
| 25 | €3.85920 | €96.48 |
| 50 | €3.72720 | €186.36 |
| 100 | €3.59930 | €359.93 |
| 250 | €3.43692 | €859.23 |
| 500 | €3.31886 | €1,659.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.20480 | €3,204.80 |
| 2 000 | €3.09459 | €6,189.18 |
| Unit Price without VAT: | €4.54000 |
|---|---|
| Unit Price with VAT: | €5.69770 |

